+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2421-1DDA

IC: hot swap controller; 6A; Ch: 1; SMD; PowerSO8; tube; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2421-1DDA
TME Symbol:
TPS2421-1DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Output current
6A
Number of channels
1
Mounting
SMD
Case
PowerSO8
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 3...20V DC
Gross weight0.098 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2421-1DDA
0 in TME stock
Net price for quantities from 75 pcs - 2.96 USDGross price for quantities from 75 pcs - 2.96 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.