+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS24711DGS

IC: hot swap controller; Ch: 1; SMD; VSSOP10; -40÷85°C; 1mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS24711DGS
TME Symbol:
TPS24711DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Number of channels
1
Mounting
SMD
Case
VSSOP10
Operating temperature
-40...85°C
DC supply current
1mA
Supply voltage
  • 2.5...18V DC
Gross weight0.026 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS24711DGS
0 in TME stock
Net price for quantities from 80 pcs - 2.98 USDGross price for quantities from 80 pcs - 2.98 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.