+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | hot swap controller | |
Number of channels | 1 | |
Mounting | SMD | |
Case | VSSOP10 | |
Operating temperature | -40...85°C | |
DC supply current | 1mA |