+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS25200DRVT

IC: eFuse; 0.085÷2.9A; SMD; WSON6; reel,tape; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25200DRVT
TME Symbol:
TPS25200DRVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
0.085...2.9A
Mounting
SMD
Case
WSON6
On-state resistance
60mΩ
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 2.5...6.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25200DRVT
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.