+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS25833QWRHBRQ1

IC: USB interface; parallel,serial; transceiver; SuperSpeed+


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25833QWRHBRQ1
TME Symbol:
TPS25833QWRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
USB speed
SuperSpeed+
Case
VQFN32
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
700µA
Application
automotive industry
Interface
  • parallel
  • serial
Supply voltage
  • 4.5...36V
Gross weight0.1 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TPS25833QWRHBRQ1
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.97 USDGross price for quantities from 3000 pcs - 2.97 USD