+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS25921ADR

IC: eFuse; 0.4÷1.6A; SMD; SO8; reel,tape; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25921ADR
TME Symbol:
TPS25921ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
0.4...1.6A
Mounting
SMD
Case
SO8
On-state resistance
90mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V DC
Gross weight0.102 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25921ADR
156 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.