+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS259261DRCR

IC: eFuse; 5A; SMD; VSON10; reel,tape; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS259261DRCR
TME Symbol:
TPS259261DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
5A
Mounting
SMD
Case
VSON10
On-state resistance
30mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 4.5...13.8V DC
Gross weight0.089 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS259261DRCR
325 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs