+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS259271DRCR

IC: eFuse; 5A; Ch: 1; SMD; VSON10; reel,tape; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS259271DRCR
TME Symbol:
TPS259271DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
5A
Number of channels
1
Mounting
SMD
Case
VSON10
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V DC
Gross weight0.12 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS259271DRCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 0.96 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.