+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS25942ARVCT

IC: eFuse; 0.6÷5.3A; SMD; WQFN20; reel,tape; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25942ARVCT
TME Symbol:
TPS25942ARVCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
0.6...5.3A
Mounting
SMD
Case
WQFN20
On-state resistance
42mΩ
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 2.7...18V DC
Gross weight0.183 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25942ARVCT
166 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs