+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS25974ARPWR

IC: eFuse; 7A; SMD; VQFN10; reel,tape; -40÷125°C

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS25974ARPWR
TME Symbol:
TPS25974ARPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
7A
Mounting
SMD
Case
VQFN10
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 2.7...23V DC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS25974ARPWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.