+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2815P

IC: driver; low-side,gate driver; DIP8; -2÷2A; Ch: 2; 4÷14VDC; 8÷40V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2815P
TME Symbol:
TPS2815P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
DIP8
Output current
-2...2A
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Impulse rise time
14ns
Pulse fall time
15ns
Input voltage
8...40V
Kind of package
tube
Kind of output
inverting
Supply voltage
  • 4...14V DC
Gross weight0.447 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2815P
19 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs