+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS28226DRBR

IC: driver; MOSFET half-bridge; MOSFET gate driver; SON8; 2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS28226DRBR
TME Symbol:
TPS28226DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
MOSFET gate driver
Case
SON8
Output current
2A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
reel, tape
Protection
undervoltage UVP
Integrated circuit features
  • dead time
  • integrated bootstrap functionality
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS28226DRBR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.