+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS3305-25D

IC: supervisor circuit; power on reset monitor (PoR); 2.7÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3305-25D
TME Symbol:
TPS3305-25D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Active logical level
high, low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
tube
Number of channels
2
Supply voltage
  • 2.7...6V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.01 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3305-25D
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 75 pcs - 2.05 USDGross price for quantities from 75 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.