+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS3306-25D

IC: supervisor circuit; power on reset monitor (PoR); 2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3306-25D
TME Symbol:
TPS3306-25D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
tube
Number of channels
2
Integrated circuit features
watchdog
Supply voltage
  • 2.7...6V DC
Gross weight0.01 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3306-25D
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 75 pcs - 2.37 USDGross price for quantities from 75 pcs - 2.37 USD
Net price for quantities from 525 pcs - 1.99 USDGross price for quantities from 525 pcs - 1.99 USD
Net price for quantities from 1050 pcs - 1.91 USDGross price for quantities from 1050 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.