+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS3307-18DGN

IC: supervisor circuit; Active logical level: low,high; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3307-18DGN
TME Symbol:
TPS3307-18DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), triple supply
Active logical level
high, low
Case
HVSSOP8-EP
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
40µA
Maximum output current
5mA
Kind of package
tube
Number of channels
3
Integrated circuit features
manual reset
Supply voltage
  • 2...6V DC
Gross weight0.023 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3307-18DGN
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.