+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR), triple supply | |
Active logical level | high, low | |
Case | HVSSOP8-EP | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
DC supply current | 40µA | |
Maximum output current | 5mA | |
Kind of package | tube | |
Number of channels | 3 | |
Integrated circuit features | manual reset |