+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS3808G01DBVR

IC: supervisor circuit; power on reset monitor (PoR); SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3808G01DBVR
TME Symbol:
TPS3808G01DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-6
Output current
5mA
Operating temperature
-40...125°C
Mounting
SMD
DC supply current
2.4µA
Threshold on-voltage
0.405V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
manual reset
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.7...6.5V DC
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3808G01DBVR
379 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 125 pcs - 1.07 USDGross price for quantities from 125 pcs - 1.07 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs