+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS3837K33DBVR

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3837K33DBVR
TME Symbol:
TPS3837K33DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
high
Case
SOT23-5
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
2.93V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
manual reset
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.6...6V DC
Gross weight1 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3837K33DBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.07 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
Net price for quantities from 3000 pcs - 1.50 USDGross price for quantities from 3000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)