+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS40428RHAR

IC: PMIC; Uin: 4.5÷20V; Uout: 0.6÷5V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40428RHAR
TME Symbol:
TPS40428RHAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...20V
Output voltage
0.6...5V
Frequency
0.2...1.5MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Gross weight0.082 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40428RHAR
0 in TME stock
Net price for quantities from 2500 pcs - 5.98 USDGross price for quantities from 2500 pcs - 5.98 USD
No. of pieces (Multiplicity: 2 500)