+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS5102IDBT

IC: PMIC; Uin: 4.5÷25V; TSSOP30; boost,buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5102IDBT
TME Symbol:
TPS5102IDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...25V
Frequency
200kHz
Mounting
SMD
Case
TSSOP30
Topology
boost, buck
Operating temperature
-40...85°C
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5102IDBT
0 in TME stock
Net price for quantities from 60 pcs - 6.80 USDGross price for quantities from 60 pcs - 6.80 USD
No. of pieces (Multiplicity: 60)