+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS51120RHBT

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷28V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51120RHBT
TME Symbol:
TPS51120RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...28V
Output voltage
1...5.5V
Output current
20A
Frequency
180...500kHz
Mounting
SMD
Case
VQFN32
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Supply voltage
  • 4.5...28V
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51120RHBT
0 in TME stock
Net price for quantities from 250 pcs - 4.40 USDGross price for quantities from 250 pcs - 4.40 USD
No. of pieces (Multiplicity: 250)