+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DDR memory termination regulator | |
Output current | 3A | |
Mounting | SMD | |
Case | VSON10 | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Application | for DDR memories | |
Kind of package | reel, tape | |
Operating voltage | 1.1...3.5V DC |