+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS51220ARTVT

IC: PMIC; Uin: 4.5÷32V; Uout: 1÷12V; WQFN32; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51220ARTVT
TME Symbol:
TPS51220ARTVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...32V
Output voltage
1...12V
Frequency
0.2...1MHz
Mounting
SMD
Case
WQFN32
Topology
buck
Operating temperature
-40...85°C
Gross weight0.096 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51220ARTVT
0 in TME stock
Net price for quantities from 250 pcs - 3.28 USDGross price for quantities from 250 pcs - 3.28 USD
No. of pieces (Multiplicity: 250)