+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS51220RHBR

IC: PMIC; LDO; Uin: 4.5÷28V; Uout: 1÷12V; VQFN32; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51220RHBR
TME Symbol:
TPS51220RHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
LDO
Input voltage
4.5...28V
Output voltage
1...12V
Frequency
0.2...1MHz
Mounting
SMD
Case
VQFN32
Topology
buck
Operating temperature
-40...85°C
Gross weight0.085 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51220RHBR
0 in TME stock
Net price for quantities from 3000 pcs - 2.28 USDGross price for quantities from 3000 pcs - 2.28 USD
No. of pieces (Multiplicity: 3 000)