+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS51367RVER

IC: PMIC; synchronous; Uin: 3÷22V; Uout: 0.6÷2V; VFQFN28; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51367RVER
TME Symbol:
TPS51367RVER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3...22V
Output voltage
0.6...2V
Output current
12A
Frequency
400...800kHz
Mounting
SMD
Case
VFQFN28
Topology
buck
Number of channels
1
Operating temperature
-10...85°C
Integrated circuit features
programmable
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51367RVER
0 in TME stock
Net price for quantities from 3000 pcs - 2.94 USDGross price for quantities from 3000 pcs - 2.94 USD
No. of pieces (Multiplicity: 3 000)