+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS51604DSGT

IC: driver; WSON8; Ch: 2; MOSFET; 4.5÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51604DSGT
TME Symbol:
TPS51604DSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
WSON8
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...105°C
Input voltage
4.5...5.5V
Gross weight0.079 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS51604DSGT
0 in TME stock
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.