+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS53127PW

IC: PMIC; Uout: 0.76÷5.5V; TSSOP24; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53127PW
TME Symbol:
TPS53127PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
0.76...5.5V
Frequency
700kHz
Mounting
SMD
Case
TSSOP24
Topology
buck
Operating temperature
-40...85°C
Gross weight0.082 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53127PW
0 in TME stock
Net price for quantities from 60 pcs - 3.17 USDGross price for quantities from 60 pcs - 3.17 USD
No. of pieces (Multiplicity: 60)