+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS53318DQPR

IC: PMIC; Uin: 1.5÷22V; Uout: 0.6÷5.5V; buck; 91%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53318DQPR
TME Symbol:
TPS53318DQPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.5...22V
Output voltage
0.6...5.5V
Output current
8A
Frequency
0.25...1MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Efficiency
91%
Gross weight0.13 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53318DQPR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 3.83 USDGross price for quantities from 2500 pcs - 3.83 USD