+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS53355DQPT

IC: PMIC; synchronous; Uin: 1.5÷15V; Uout: 0.6÷5.5V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53355DQPT
TME Symbol:
TPS53355DQPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
1.5...15V
Output voltage
0.6...5.5V
Output current
30A
Frequency
0.25...1MHz
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.095 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53355DQPT
0 in TME stock
Net price for quantities from 250 pcs - 7.30 USDGross price for quantities from 250 pcs - 7.30 USD
No. of pieces (Multiplicity: 250)