+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS53515RVET

IC: PMIC; Uin: 1.5÷18V; Uout: 0.6÷5.5V; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53515RVET
TME Symbol:
TPS53515RVET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.5...18V
Output voltage
0.6...5.5V
Output current
12A
Frequency
0.2...1MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53515RVET
0 in TME stock
Net price for quantities from 250 pcs - 4.76 USDGross price for quantities from 250 pcs - 4.76 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.