+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS54060DGQR

PMIC; DC/DC converter; Uin: 3.5÷60V; Uout: 0.8÷58V; 0.5A; HVSSOP10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54060DGQR
TME Symbol:
TPS54060DGQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V
Output voltage
0.8...58V
Output current
0.5A
Case
HVSSOP10
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Operating temperature
-40...150°C
Gross weight0.032 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54060DGQR
0 in TME stock
Net price for quantities from 2500 pcs - 1.51 USDGross price for quantities from 2500 pcs - 1.51 USD
No. of pieces (Multiplicity: 2 500)