+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 5.5...36V | |
Output voltage | 1.22...31V | |
Output current | 2A | |
Case | SOIC8 | |
Mounting | SMD | |
Frequency | 0.5MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Application | automotive industry |