+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS543C20RVFT

IC: PMIC; Uin: 4÷16V; Uout: 0.6÷5.5V; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS543C20RVFT
TME Symbol:
TPS543C20RVFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4...16V
Output voltage
0.6...5.5V
Output current
40A
Frequency
0.3...2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS543C20RVFT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 9.04 USDGross price for quantities from 250 pcs - 9.04 USD