+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | rectifier, Schmitt trigger, synchronous | |
Input voltage | 4.5...18V | |
Output voltage | 0.76...7V | |
Output current | 4A | |
Frequency | 700kHz | |
Mounting | SMD | |
Case | QFN16 | |
Topology | buck | |
Number of channels | 2 | |
Operating temperature | -40...85°C |