+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS54560BQDDAQ1

PMIC; DC/DC converter; Uin: 4.5÷60V; Uout: 0.8÷58.8V; 5A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54560BQDDAQ1
TME Symbol:
TPS54560BQDDAQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V
Output voltage
0.8...58.8V
Output current
5A
Case
SO8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Application
automotive industry
Supply voltage
  • 4.5...60V
Gross weight0.091 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54560BQDDAQ1
0 in TME stock
Net price for quantities from 75 pcs - 4.97 USDGross price for quantities from 75 pcs - 4.97 USD
Net price for quantities from 525 pcs - 4.86 USDGross price for quantities from 525 pcs - 4.86 USD
No. of pieces (Multiplicity: 75)