+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 4...36V | |
Output voltage | 1...34.2V | |
Output current | 0.6A | |
Frequency | 2.1MHz | |
Mounting | SMD | |
Case | SOT23-6 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Integrated circuit features | PWM |