+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS566231PRQFR

IC: PMIC; synchronous; Uin: 3÷18V; Uout: 1VDC; VQFNHR9; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS566231PRQFR
TME Symbol:
TPS566231PRQFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3...18V
Output voltage
1V DC
Output current
6A
Frequency
0.6MHz
Mounting
SMD
Case
VQFNHR9
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 3...18V
Gross weight0.055 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS566231PRQFR
0 in TME stock
Net price for quantities from 3000 pcs - 1.74 USDGross price for quantities from 3000 pcs - 1.74 USD
No. of pieces (Multiplicity: 3 000)