+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...17V | |
Output voltage | 0.6...5.5V | |
Output current | 8A | |
Mounting | SMD | |
Frequency | 1.2MHz | |
Topology | buck | |
Operating temperature | -40...150°C |