+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS60111PWPR

IC: PMIC; Uout: 5V; HTSSOP20; boost; Usup: 2.7÷5.4V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60111PWPR
TME Symbol:
TPS60111PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
5V
Output current
0.15A
Frequency
300kHz
Mounting
SMD
Case
HTSSOP20
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.4V
Gross weight0.096 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60111PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 2.29 USDGross price for quantities from 2000 pcs - 2.29 USD
No. of pieces (Multiplicity: 2 000)