+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | rectifier, Schmitt trigger, synchronous | |
Input voltage | 800mV...3V | |
Output voltage | 3V | |
Frequency | 0.5MHz | |
Mounting | SMD | |
Case | VSSOP10 | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C |