+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS61043DRBR

IC: driver; boost; VDFN8; 500mA; 16.9V; Ch: 1; PWM; Uin: 1.8÷6V; 1MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61043DRBR
TME Symbol:
TPS61043DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Case
VDFN8
Output current
0.5A
Output voltage
16.9V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
1.8...6V
Frequency
1MHz
Supply voltage
  • 1.8...6V
Gross weight0.13 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS61043DRBR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD