+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 0.9...5.5V | |
Output voltage | 1.8...5.5V | |
Output current | 0.5A | |
Frequency | 0.6MHz | |
Mounting | SMD | |
Case | SOT23-5 | |
Topology | boost | |
Operating temperature | -40...85°C | |
Efficiency | 90% |