+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS61085TDGKRQ1

PMIC; DC/DC converter; Uin: 2.3÷6VDC; Uout: 2.8÷18.5VDC; 2A; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61085TDGKRQ1
TME Symbol:
TPS61085TDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.3...6V DC
Output voltage
2.8...18.5V DC
Output current
2A
Case
VSSOP8
Mounting
SMD
Frequency
0.65...1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61085TDGKRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 1.57 USDGross price for quantities from 2000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.