+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 0.7...5.5V | |
Output current | 0.8A | |
Frequency | 3MHz | |
Mounting | SMD | |
Case | DSBGA6 | |
Topology | boost | |
Number of channels | 1 |