+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS61162DYFFR

IC: driver; boost; LED driver; DSBGA9; 60mA; 2.7÷27V; Ch: 2; 1.2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61162DYFFR
TME Symbol:
TPS61162DYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
DSBGA9
Output current
60mA
Output voltage
2.7...27V
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.2MHz
Supply voltage
  • 2.7...6.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61162DYFFR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order