+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS61166DSKR

PMIC; DC/DC converter; Uin: 2.5÷10V; 2.5÷17VDC; 0.4A; WSON10; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61166DSKR
TME Symbol:
TPS61166DSKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...10V
Output voltage
2.5...17V DC
Output current
0.4A
Case
WSON10
Mounting
SMD
Frequency
1.4MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61166DSKR
0 in TME stock
Net price for quantities from 3000 pcs - 1.62 USDGross price for quantities from 3000 pcs - 1.62 USD
No. of pieces (Multiplicity: 3 000)