+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS61194PWPR

IC: driver; boost; LED driver; HTSSOP20; 100mA; 6÷45V; Ch: 4; 2.2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61194PWPR
TME Symbol:
TPS61194PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
0.1A
Output voltage
6...45V
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
1.6A
Frequency
2.2MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61194PWPR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order