+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | WQFN28 | |
Output current | 0.24A | |
Output voltage | 15...45V | |
Number of channels | 8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 1MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |