+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS62000DGS

PMIC; DC/DC converter; Uin: 2÷5.5VDC; Uout: 0.9÷5VDC; 0.6A; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62000DGS
TME Symbol:
TPS62000DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
0.9...5V DC
Output current
0.6A
Case
VSSOP10
Mounting
SMD
Frequency
0.5...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
80pcs.
Gross weight0.023 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62000DGS
9 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.