+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS62231DRYR

PMIC; DC/DC converter; Uin: 2.05÷6VDC; Uout: 1.8VDC; 0.5A; USON6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62231DRYR
TME Symbol:
TPS62231DRYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.05...6V DC
Output voltage
1.8V DC
Output current
0.5A
Case
USON6
Mounting
SMD
Frequency
2MHz, 3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62231DRYR
0 in TME stock
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)